Transistors
JANHCA2N3743
Microsemi Corporation
Description: Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, DIE-3

Overview of JANHCA2N3743 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

CAD Models for JANHCA2N3743 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANHCA2N3743 by Microsemi Corporation

JANHCA2N3743
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DIE
Package Description
UNCASED CHIP, S-XUUC-N3
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.2 A
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
50
JESD-30 Code
S-XUUC-N3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/397H
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Position
UPPER
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Want to compare parts?
  1. JANHCA2N3743
    Microsemi Corporation
    Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, DIE-3
    VS

Alternate Parts for JANHCA2N3743

This table gives cross-reference parts and alternative options found for JANHCA2N3743. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA2N3743, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN CRYSTALONICS Inc JANHCA2N3743 vs JANTX2N3743
2N3743 Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp JANHCA2N3743 vs 2N3743
JAN2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Microsemi Corporation JANHCA2N3743 vs JAN2N3743
JAN2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Microchip Technology Inc JANHCA2N3743 vs JAN2N3743
JANKCA2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, DIE-3 Microsemi Corporation JANHCA2N3743 vs JANKCA2N3743
JANTX2N3743 50mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD Motorola Mobility LLC JANHCA2N3743 vs JANTX2N3743
JANTXV2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN CRYSTALONICS Inc JANHCA2N3743 vs JANTXV2N3743
JAN2N3743 Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Motorola Semiconductor Products JANHCA2N3743 vs JAN2N3743
2N3743LEADFREE Small Signal Bipolar Transistor, 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp JANHCA2N3743 vs 2N3743LEADFREE
JAN2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN New England Semiconductor JANHCA2N3743 vs JAN2N3743
Part Number Description Manufacturer Compare
JAN2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Microsemi Corporation JANHCA2N3743 vs JAN2N3743
JAN2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Microchip Technology Inc JANHCA2N3743 vs JAN2N3743
JANTX2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39 Microchip Technology Inc JANHCA2N3743 vs JANTX2N3743
2N3742 Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 Microsemi Corporation JANHCA2N3743 vs 2N3742
2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANHCA2N3743 vs 2N3743
2N3743E3 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JANHCA2N3743 vs 2N3743E3
2N3742 Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Crimson Semiconductor Inc JANHCA2N3743 vs 2N3742
JANTX2N3743 50mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD Motorola Mobility LLC JANHCA2N3743 vs JANTX2N3743
JAN2N3743 Small Signal Bipolar Transistor, 0.05A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD Motorola Semiconductor Products JANHCA2N3743 vs JAN2N3743
JANS2N3743 Small Signal Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-39, TO-39, 3 PIN Microsemi Corporation JANHCA2N3743 vs JANS2N3743

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANHCA2N3743 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANHCA2N3743 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANHCA2N3743 would you like to use for your alert(s)?
  • Please alert me when JANHCA2N3743 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANHCA2N3743 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANHCA2N3743 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANHCA2N3743 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANHCA2N3743.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANHCA2N3743 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: