Part Details for JANHCA1N747C by Microchip Technology Inc
Overview of JANHCA1N747C by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANHCA1N747C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANHCA1N747C
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.2900 | Buy Now |
Part Details for JANHCA1N747C
JANHCA1N747C CAD Models
JANHCA1N747C Part Data Attributes
|
JANHCA1N747C
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANHCA1N747C
Microchip Technology Inc
Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/115K | |
Reference Voltage-Nom | 8.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 31 mA |
Alternate Parts for JANHCA1N747C
This table gives cross-reference parts and alternative options found for JANHCA1N747C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N747C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANHCA1N747C | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 2%, 1W, Silicon, Unidirectional, | JANHCA1N747C vs JANHCA1N747C |
JANTX1N747C-1 | Defense Logistics Agency | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANHCA1N747C vs JANTX1N747C-1 |
1N747CE3TR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN | JANHCA1N747C vs 1N747CE3TR |
JANTX1N747C-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH | JANHCA1N747C vs JANTX1N747C-1 |
1N747C-1E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANHCA1N747C vs 1N747C-1E3/TR |
1N747C-1 | Microsemi Corporation | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANHCA1N747C vs 1N747C-1 |
JANHCA1N747C | Compensated Devices Inc | Check for Price | Zener Diode, | JANHCA1N747C vs JANHCA1N747C |
JANTXV1N747C-1 | Microchip Technology Inc | $11.7410 | Zener Diode, 3.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35 | JANHCA1N747C vs JANTXV1N747C-1 |
JANTXV1N747C-1 | Compensated Devices Inc | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, | JANHCA1N747C vs JANTXV1N747C-1 |
JAN1N747C-1 | Defense Logistics Agency | Check for Price | Zener Diode, 3.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANHCA1N747C vs JAN1N747C-1 |