Part Details for JANHCA1N5535C by Microsemi Corporation
Overview of JANHCA1N5535C by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANHCA1N5535C
JANHCA1N5535C CAD Models
JANHCA1N5535C Part Data Attributes
|
JANHCA1N5535C
Microsemi Corporation
Buy Now
|
Compare Parts:
JANHCA1N5535C
Microsemi Corporation
Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/437E | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 1 mA |
Alternate Parts for JANHCA1N5535C
This table gives cross-reference parts and alternative options found for JANHCA1N5535C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5535C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANHCA1N5535C | Compensated Devices Inc | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-2 | JANHCA1N5535C vs JANHCA1N5535C |
1N5535CE3 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANHCA1N5535C vs 1N5535CE3 |
JANTXV1N5535C-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 15V V(Z), 2%, Silicon, Unidirectional, | JANHCA1N5535C vs JANTXV1N5535C-1 |
1N4702C | onsemi | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, CASE 299, 2 PIN | JANHCA1N5535C vs 1N4702C |
JAN1N5535C-1 | Bkc Semiconductors Inc | Check for Price | Zener Diode, 15V V(Z), 2%, Silicon, Unidirectional, | JANHCA1N5535C vs JAN1N5535C-1 |
JANTXV1N5535C-1 | Compensated Devices Inc | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANHCA1N5535C vs JANTXV1N5535C-1 |
1N4702C | Motorola Mobility LLC | Check for Price | 15V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANHCA1N5535C vs 1N4702C |
1N5535C-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | JANHCA1N5535C vs 1N5535C-1 |
1N5535C-1 | Microsemi Corporation | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | JANHCA1N5535C vs 1N5535C-1 |
JAN1N5535C-1 | Defense Logistics Agency | Check for Price | Zener Diode, 15V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | JANHCA1N5535C vs JAN1N5535C-1 |