Part Details for JANHCA1N5532D by Compensated Devices Inc
Overview of JANHCA1N5532D by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANHCA1N5532D
JANHCA1N5532D CAD Models
JANHCA1N5532D Part Data Attributes
|
JANHCA1N5532D
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANHCA1N5532D
Compensated Devices Inc
Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/437E | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 1 mA |
Alternate Parts for JANHCA1N5532D
This table gives cross-reference parts and alternative options found for JANHCA1N5532D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5532D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5532D-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | JANHCA1N5532D vs JANTX1N5532D-1 |
1N5532D-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANHCA1N5532D vs 1N5532D-1 |
JAN1N5532D-1 | Zener Diode, 12V V(Z), 1%, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANHCA1N5532D vs JAN1N5532D-1 |
JANTXV1N5532D-1 | Zener Diode, 12V V(Z), 1%, Silicon, Unidirectional, | Bkc Semiconductors Inc | JANHCA1N5532D vs JANTXV1N5532D-1 |
1N4699D | Zener Diode, 12V V(Z), 1%, 0.25W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | JANHCA1N5532D vs 1N4699D |
JANTXV1N5532D-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN | Compensated Devices Inc | JANHCA1N5532D vs JANTXV1N5532D-1 |
1N5532D | Zener Diode, 12V V(Z), 1%, 0.4W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | JANHCA1N5532D vs 1N5532D |
1N4699D-1TR | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JANHCA1N5532D vs 1N4699D-1TR |
JANTXV1N5532D-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANHCA1N5532D vs JANTXV1N5532D-1 |
JAN1N5532D-1 | Zener Diode, 12V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | JANHCA1N5532D vs JAN1N5532D-1 |