JANHCA1N5522C
Description: Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional

Overview of JANHCA1N5522C by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Medical Imaging

Price & Stock for JANHCA1N5522C by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JANHCA1N5522C
Microchip Technology Inc Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $14.2100
$14.2100 Buy Now

CAD Models for JANHCA1N5522C by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANHCA1N5522C by Microchip Technology Inc

JANHCA1N5522C
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
DIE-2
Reach Compliance Code
compliant
Additional Feature
METALLURGICALLY BONDED
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
22 Ω
JESD-30 Code
S-XXUC-N2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/437E
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Voltage Tol-Max
2%
Working Test Current
10 mA
Want to compare parts?
  1. JANHCA1N5522C
    Microchip Technology Inc
    Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional
    VS

Alternate Parts for JANHCA1N5522C

This table gives cross-reference parts and alternative options found for JANHCA1N5522C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5522C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANHCA1N5522C Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N5522C vs JANHCA1N5522C
Part Number Description Manufacturer Compare
1N5522C Zener Diode, 4.7V V(Z), 2%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JANHCA1N5522C vs 1N5522C
1N5522C-1E3TR Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANHCA1N5522C vs 1N5522C-1E3TR
1N5522CTR Zener Diode, 4.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANHCA1N5522C vs 1N5522CTR
JANTX1N5522C-1 Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANHCA1N5522C vs JANTX1N5522C-1
JAN1N5522C-1 Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANHCA1N5522C vs JAN1N5522C-1
JANHCA1N5522C Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DIE-2 Compensated Devices Inc JANHCA1N5522C vs JANHCA1N5522C
1N5522CE3TR Zener Diode, 4.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANHCA1N5522C vs 1N5522CE3TR
1N5522C Zener Diode, 4.7V V(Z), 2%, Silicon, Unidirectional, DO-7, MACOM JANHCA1N5522C vs 1N5522C
1N5728C Zener Diode, 4.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JANHCA1N5522C vs 1N5728C
1N5728C Zener Diode, 4.7V V(Z), 2%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANHCA1N5522C vs 1N5728C

Related Parts for JANHCA1N5522C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANHCA1N5522C by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANHCA1N5522C by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JANHCA1N5522C would you like to use for your alert(s)?
  • Please alert me when JANHCA1N5522C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANHCA1N5522C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANHCA1N5522C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANHCA1N5522C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANHCA1N5522C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANHCA1N5522C by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: