Part Details for JANHCA1N5288 by Compensated Devices Inc
Overview of JANHCA1N5288 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANHCA1N5288
JANHCA1N5288 CAD Models
JANHCA1N5288 Part Data Attributes
|
JANHCA1N5288
Compensated Devices Inc
Buy Now
|
Compare Parts:
JANHCA1N5288
Compensated Devices Inc
Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, HERMETIC SEALED, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | HERMETIC SEALED, DIE-2 | |
Reach Compliance Code | unknown | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Limiting Voltage-Max | 1.05 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463G | |
Regulation Current-Nom (Ireg) | 0.39 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED |
Alternate Parts for JANHCA1N5288
This table gives cross-reference parts and alternative options found for JANHCA1N5288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N5288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N5288-1 | Cobham Semiconductor Solutions | Check for Price | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, GLASS PACKAGE-2 | JANHCA1N5288 vs JANTX1N5288-1 |
1N5288-1 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN | JANHCA1N5288 vs 1N5288-1 |
1N5288 | Microchip Technology Inc | $19.1604 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 | JANHCA1N5288 vs 1N5288 |
1N5288 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, DO-35, 2 PIN | JANHCA1N5288 vs 1N5288 |
JAN1N5288 | Cobham PLC | Check for Price | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-7, DO-7, 2 PIN | JANHCA1N5288 vs JAN1N5288 |
JANTXV1N5288-1 | Microchip Technology Inc | $37.5039 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 | JANHCA1N5288 vs JANTXV1N5288-1 |
1N5288TR-RMCU | Central Semiconductor Corp | Check for Price | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANHCA1N5288 vs 1N5288TR-RMCU |
JANTX1N5288 | Motorola Mobility LLC | Check for Price | 0.39 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | JANHCA1N5288 vs JANTX1N5288 |
1N5288-1 | Microchip Technology Inc | $19.1604 | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-35 | JANHCA1N5288 vs 1N5288-1 |
JAN1N5288 | Microsemi Corporation | Check for Price | Current Regulator Diode, 0.39mA I(S), 1.05V V(L), Silicon, DO-204AA, | JANHCA1N5288 vs JAN1N5288 |