JANHCA1N4615D
Description: Zener Diode, 2V V(Z), 1%, Silicon, Unidirectional, DIE-2

Overview of JANHCA1N4615D by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

CAD Models for JANHCA1N4615D by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANHCA1N4615D by Compensated Devices Inc

JANHCA1N4615D
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Package Description
DIE-2
Reach Compliance Code
unknown
Additional Feature
METALLURGICALLY BONDED
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
S-XXUC-N2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Reference Voltage-Nom
2 V
Surface Mount
YES
Technology
ZENER
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Voltage Tol-Max
1%
Working Test Current
0.25 mA
Want to compare parts?
  1. JANHCA1N4615D
    Compensated Devices Inc
    Zener Diode, 2V V(Z), 1%, Silicon, Unidirectional, DIE-2
    VS

Alternate Parts for JANHCA1N4615D

This table gives cross-reference parts and alternative options found for JANHCA1N4615D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4615D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANHCA1N4615D Zener Diode, 2V V(Z), 1%, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N4615D vs JANHCA1N4615D
JANHCA1N4615D Zener Diode, 2V V(Z), 1%, Silicon, Unidirectional Microchip Technology Inc JANHCA1N4615D vs JANHCA1N4615D
Part Number Description Manufacturer Compare
JANTX1N4615C-1 Zener Diode, 2V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANHCA1N4615D vs JANTX1N4615C-1
JAN1N4615 Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 Compensated Devices Inc JANHCA1N4615D vs JAN1N4615
1N4615-35_B0_10001 Zener Diode PanJit Semiconductor JANHCA1N4615D vs 1N4615-35_B0_10001
JANTX1N4615-1/TR Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANHCA1N4615D vs JANTX1N4615-1/TR
JANS1N4615D-1 Zener Diode, 2V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JANHCA1N4615D vs JANS1N4615D-1
JANTX1N4615 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JANHCA1N4615D vs JANTX1N4615
1N4615 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JANHCA1N4615D vs 1N4615
JANHCA1N4615C Zener Diode, 2V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JANHCA1N4615D vs JANHCA1N4615C
JANTXV1N4615 Zener Diode, 2V V(Z), 5%, 0.25W, Silicon, Unidirectional, GLASS PACKAGE-2 Cobham PLC JANHCA1N4615D vs JANTXV1N4615
1N4615-35 Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor JANHCA1N4615D vs 1N4615-35

Related Parts for JANHCA1N4615D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANHCA1N4615D by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANHCA1N4615D by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of JANHCA1N4615D would you like to use for your alert(s)?
  • Please alert me when JANHCA1N4615D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANHCA1N4615D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANHCA1N4615D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANHCA1N4615D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANHCA1N4615D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANHCA1N4615D by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: