Part Details for JANHCA1N4128D by Microsemi Corporation
Overview of JANHCA1N4128D by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANHCA1N4128D
JANHCA1N4128D CAD Models
JANHCA1N4128D Part Data Attributes
|
JANHCA1N4128D
Microsemi Corporation
Buy Now
|
Compare Parts:
JANHCA1N4128D
Microsemi Corporation
Zener Diode, 60V V(Z), 1%, Silicon, Unidirectional, DIE-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DIE | |
Package Description | DIE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 60 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 1% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANHCA1N4128D
This table gives cross-reference parts and alternative options found for JANHCA1N4128D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4128D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANHCA1N4128C | Microchip Technology Inc | Check for Price | Zener Diode, 60V V(Z), 2%, 0.25W, Silicon, Unidirectional | JANHCA1N4128D vs JANHCA1N4128C |
1N4128TR | Central Semiconductor Corp | Check for Price | Zener Diode, 60V V(Z), 0.25W, Silicon, Unidirectional, DO-35 | JANHCA1N4128D vs 1N4128TR |
CD4128 | MACOM | Check for Price | Zener Diode, | JANHCA1N4128D vs CD4128 |
1N4128D-1 | Microsemi Corporation | Check for Price | Zener Diode, 60V V(Z), 1%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | JANHCA1N4128D vs 1N4128D-1 |
JANTX1N4128D-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 60V V(Z), 1%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | JANHCA1N4128D vs JANTX1N4128D-1 |
JANHCA1N4128 | Microchip Technology Inc | Check for Price | Zener Diode, 60V V(Z), 5%, Silicon, Unidirectional | JANHCA1N4128D vs JANHCA1N4128 |
1N4128D-1 | Cobham PLC | Check for Price | Zener Diode, | JANHCA1N4128D vs 1N4128D-1 |
1N4128 | Central Semiconductor Corp | Check for Price | Zener Diode, 60V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, | JANHCA1N4128D vs 1N4128 |