Part Details for JANHCA1N4108 by Compensated Devices Inc
Overview of JANHCA1N4108 by Compensated Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JANHCA1N4108
JANHCA1N4108 CAD Models
JANHCA1N4108 Part Data Attributes
|
JANHCA1N4108
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANHCA1N4108
Compensated Devices Inc
Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANHCA1N4108
This table gives cross-reference parts and alternative options found for JANHCA1N4108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4108 | Zener Diode, 14V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4108 vs JANHCA1N4108 |
JANHCA1N4108C | Zener Diode, 14V V(Z), 2%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | JANHCA1N4108 vs JANHCA1N4108C |
JANHCA1N4108C | Zener Diode, 14V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4108 vs JANHCA1N4108C |
JANHCA1N4108D | Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANHCA1N4108 vs JANHCA1N4108D |
JANHCA1N4108D | Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4108 vs JANHCA1N4108D |
CD4108E3 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4108 vs CD4108E3 |
JANHCA1N4108C | Zener Diode, 14V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANHCA1N4108 vs JANHCA1N4108C |
CD4108 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4108 vs CD4108 |
JANHCA1N4108D | Zener Diode, 14V V(Z), 1%, Silicon, Unidirectional | Microchip Technology Inc | JANHCA1N4108 vs JANHCA1N4108D |
CD4108 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANHCA1N4108 vs CD4108 |