Part Details for JAN4N47U by Micropac Industries Inc
Overview of JAN4N47U by Micropac Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN4N47U
JAN4N47U CAD Models
JAN4N47U Part Data Attributes:
|
JAN4N47U
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
JAN4N47U
Micropac Industries Inc
Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | LCC-6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Additional Feature | HIGH RELIABILITY | |
Coll-Emtr Bkdn Voltage-Min | 40 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 1.5 V | |
Isolation Voltage-Max | 1000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.3 W | |
Response Time-Max | 0.00002 s | |
Surface Mount | YES |
Alternate Parts for JAN4N47U
This table gives cross-reference parts and alternative options found for JAN4N47U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N47U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN4N47U | Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 | TT Electronics Resistors | JAN4N47U vs JAN4N47U |
4N47U | Transistor Output Optocoupler | TT Electronics Resistors | JAN4N47U vs 4N47U |
JANTX4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics OPTEK Technology | JAN4N47U vs JANTX4N47U |
JANTXV4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, | TT Electronics Resistors | JAN4N47U vs JANTXV4N47U |
4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, ROHS COMPLIANT, HERMETIC SEALED, LCC-6 | TT Electronics OPTEK Technology | JAN4N47U vs 4N47U |
4N47UTX | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JAN4N47U vs 4N47UTX |
JANTX4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | JAN4N47U vs JANTX4N47U |
4N47UTXV | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | TT Electronics Resistors | JAN4N47U vs 4N47UTXV |
JANS4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | JAN4N47U vs JANS4N47U |
4N47U | Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 | Micropac Industries Inc | JAN4N47U vs 4N47U |