JAN4N22U
Description: Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6

Overview of JAN4N22U by Minco Technology Labs LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for JAN4N22U by Minco Technology Labs LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN4N22U by Minco Technology Labs LLC

JAN4N22U
Minco Technology Labs LLC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSS MINCO LLC
Package Description
CERAMIC PACKAGE-6
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.B
HTS Code
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
40 V
Configuration
SINGLE
Current Transfer Ratio-Min
40%
Current Transfer Ratio-Nom
25%
Dark Current-Max
100000 nA
Forward Current-Max
0.04 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
1000 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
Response Time-Max
0.000015 s
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. JAN4N22U
    Minco Technology Labs LLC
    Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6
    VS

Alternate Parts for JAN4N22U

This table gives cross-reference parts and alternative options found for JAN4N22U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N22U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4N22U Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 Micropac Industries Inc JAN4N22U vs 4N22U
4N22U Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 TT Electronics Resistors JAN4N22U vs 4N22U
JANS4N22U Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 Micropac Industries Inc JAN4N22U vs JANS4N22U
JANTX4N22U Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6 Minco Technology Labs LLC JAN4N22U vs JANTX4N22U
JANS4N22 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 Micropac Industries Inc JAN4N22U vs JANS4N22
Part Number Description Manufacturer Compare
JANTX4N22U Transistor Output Optocoupler, 1-Element, 1000V Isolation, CERAMIC PACKAGE-6 Minco Technology Labs LLC JAN4N22U vs JANTX4N22U
JANTX4N22U Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 Defense Logistics Agency JAN4N22U vs JANTX4N22U
4N22U Transistor Output Optocoupler, 1-Element, 1000V Isolation, LCC-6 TT Electronics Resistors JAN4N22U vs 4N22U
JANS4N22 Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 Micropac Industries Inc JAN4N22U vs JANS4N22
JANTX4N22AU Transistor Output Optocoupler, 1-Element, 1000V Isolation TT Electronics OPTEK Technology JAN4N22U vs JANTX4N22AU
JANTXV4N22U Transistor Output Optocoupler, 1-Element, CERAMIC PACKAGE-6 TT Electronics Resistors JAN4N22U vs JANTXV4N22U

Related Parts for JAN4N22U

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN4N22U by Minco Technology Labs LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN4N22U by Minco Technology Labs LLC

Select Manufacturer
Which Manufacturer of JAN4N22U would you like to use for your alert(s)?
  • Please alert me when JAN4N22U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN4N22U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN4N22U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN4N22U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN4N22U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN4N22U by Minco Technology Labs LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: