Part Details for JAN4N22 by Texas Instruments
Overview of JAN4N22 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN4N22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 1KV Isolation, CAN-8.1 | 17 |
|
$25.3935 / $26.7300 | Buy Now |
Part Details for JAN4N22
JAN4N22 CAD Models
JAN4N22 Part Data Attributes
|
JAN4N22
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JAN4N22
Texas Instruments
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 40% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.04 A | |
Isolation Voltage-Max | 1000 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for JAN4N22
This table gives cross-reference parts and alternative options found for JAN4N22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN4N22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4N22 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, TO-78, 6 PIN | TT Electronics Resistors | JAN4N22 vs 4N22 |
4N22 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | JAN4N22 vs 4N22 |
JANTX4N22 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JAN4N22 vs JANTX4N22 |
JANTXV4N22 | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | Texas Instruments | JAN4N22 vs JANTXV4N22 |
4N22 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, TO-78, 6 PIN | TT Electronics OPTEK Technology | JAN4N22 vs 4N22 |
JANTXV4N22 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JAN4N22 vs JANTXV4N22 |
JAN4N22 | Transistor Output Optocoupler, 1-Element, 1000V Isolation, HERMETIC SEALED, METAL PACKAGE-6 | Micropac Industries Inc | JAN4N22 vs JAN4N22 |
JAN4N22 | Transistor Output Optocoupler, 1-Element, SIMILAR TO TO-99, 6 PIN | TT Electronics Resistors | JAN4N22 vs JAN4N22 |