JAN2N7221U by: International Rectifier

Power Field-Effect Transistor, 10A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-267AB, TO-267AB, 3 PIN

Part Details for JAN2N7221U by International Rectifier

Overview of JAN2N7221U by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for JAN2N7221U

JAN2N7221U CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN2N7221U Part Data Attributes

JAN2N7221U International Rectifier
Buy Now
Compare Parts:
JAN2N7221U International Rectifier Power Field-Effect Transistor, 10A I(D), 400V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-267AB, TO-267AB, 3 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-267AB
Package Description CHIP CARRIER, R-CBCC-N3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Avalanche Energy Rating (Eas) 650 mJ
Case Connection DRAIN
Configuration SINGLE
DS Breakdown Voltage-Min 400 V
Drain Current-Max (ID) 10 A
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-267AB
JESD-30 Code R-CBCC-N3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified
Reference Standard MIL-19500/596F
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form NO LEAD
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for JAN2N7221U

This table gives cross-reference parts and alternative options found for JAN2N7221U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N7221U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFN340SMD-JQR-B 10A, 400V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N7221U vs IRFN340SMD-JQR-B
IRFN340-JQR-B 7.5A, 400V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, TO-220SM, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N7221U vs IRFN340-JQR-B
IRFN340SMD Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors JAN2N7221U vs IRFN340SMD
JANTXV2N7221U Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN Infineon Technologies AG JAN2N7221U vs JANTXV2N7221U
JANTX2N7221U Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN Infineon Technologies AG JAN2N7221U vs JANTX2N7221U
JANTX2N7221UPBF Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN International Rectifier JAN2N7221U vs JANTX2N7221UPBF
IRFN340SMD-JQR-B Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors JAN2N7221U vs IRFN340SMD-JQR-B
IRFN340-JQR-BR4 Power Field-Effect Transistor, 7.5A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-220SM, 3 PIN TT Electronics Resistors JAN2N7221U vs IRFN340-JQR-BR4
IRFN340SMDR4 10A, 400V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N7221U vs IRFN340SMDR4
IRFN340 Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN Infineon Technologies AG JAN2N7221U vs IRFN340
Part Number Description Manufacturer Compare
IRFN340-JQR-B Power Field-Effect Transistor, 7.5A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-220SM, 3 PIN TT Electronics Resistors JAN2N7221U vs IRFN340-JQR-B
IRFN340SMD-JQR-B Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors JAN2N7221U vs IRFN340SMD-JQR-B
IRFN340SMD-JQR-BR4 Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors JAN2N7221U vs IRFN340SMD-JQR-BR4
IRFN340SMD Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Resistors JAN2N7221U vs IRFN340SMD
JANTX2N7221U Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN Infineon Technologies AG JAN2N7221U vs JANTX2N7221U
IRFN340 Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD-1, 3 PIN Infineon Technologies AG JAN2N7221U vs IRFN340
IRFN340R4 Power Field-Effect Transistor, 7.5A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, TO-220SM, 3 PIN TT Electronics Resistors JAN2N7221U vs IRFN340R4
IRFN340SMD-JQR-B 10A, 400V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, SMD1, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N7221U vs IRFN340SMD-JQR-B
JANTX2N7221U Power Field-Effect Transistor, 10A I(D), 400V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, HERMETIC SEALED, SMD1, 3 PIN Defense Logistics Agency JAN2N7221U vs JANTX2N7221U
IRFN340-JQR-BR4 7.5A, 400V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, HERMETIC SEALED, TO-220SM, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N7221U vs IRFN340-JQR-BR4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N7221U by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N7221U by International Rectifier

Select Manufacturer
Which Manufacturer of JAN2N7221U would you like to use for your alert(s)?
  • Please alert me when JAN2N7221U inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N7221U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N7221U to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N7221U alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N7221U.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N7221U by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: