Part Details for JAN2N6901 by Defense Logistics Agency
Overview of JAN2N6901 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6901
JAN2N6901 CAD Models
JAN2N6901 Part Data Attributes
|
JAN2N6901
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN2N6901
Defense Logistics Agency
Small Signal Field-Effect Transistor, 1.69A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, FORMERLY TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | FORMERLY TO-39, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.69 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/570B | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6901
This table gives cross-reference parts and alternative options found for JAN2N6901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFF6661/39TX | Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED PACKAGE-3 | Solid State Devices Inc (SSDI) | JAN2N6901 vs SFF6661/39TX |
2N6901 | 1690mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AF | Intersil Corporation | JAN2N6901 vs 2N6901 |
SJVN2210N2 | Small Signal Field-Effect Transistor, 1.7A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | JAN2N6901 vs SJVN2210N2 |
SXVVN2210N2 | Small Signal Field-Effect Transistor, 1.7A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | JAN2N6901 vs SXVVN2210N2 |
JANTX2N6901 | 1690mA, 100V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-205AF | Intersil Corporation | JAN2N6901 vs JANTX2N6901 |
2N6901 | Small Signal Field-Effect Transistor, 1.69A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | Harris Semiconductor | JAN2N6901 vs 2N6901 |
SFF6661/39 | Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED PACKAGE-3 | Solid State Devices Inc (SSDI) | JAN2N6901 vs SFF6661/39 |
2N6901TXV | Small Signal Field-Effect Transistor, 1.69A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | International Rectifier | JAN2N6901 vs 2N6901TXV |
SXVN2210N2 | Small Signal Field-Effect Transistor, 1.7A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39 | Supertex Inc | JAN2N6901 vs SXVN2210N2 |