Part Details for JAN2N6800 by International Rectifier
Overview of JAN2N6800 by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6800
JAN2N6800 CAD Models
JAN2N6800 Part Data Attributes
|
JAN2N6800
International Rectifier
Buy Now
|
Compare Parts:
JAN2N6800
International Rectifier
Power Field-Effect Transistor, 3A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 400 V | |
Drain Current-Max (ID) | 3 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 25 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6800
This table gives cross-reference parts and alternative options found for JAN2N6800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N6800 | Unitrode Corp (RETIRED) | Check for Price | Power Field-Effect Transistor, 3A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | JAN2N6800 vs JANTX2N6800 |
JANTX2N6800 | Unitrode Corporation | Check for Price | Power Field-Effect Transistor, 3A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | JAN2N6800 vs JANTX2N6800 |
JANTXV2N6800 | Semicoa Semiconductors | Check for Price | Power Field-Effect Transistor, 3A I(D), 400V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | JAN2N6800 vs JANTXV2N6800 |
JANTXV2N6800 | Intersil Corporation | Check for Price | 3A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF | JAN2N6800 vs JANTXV2N6800 |
JANTX2N6800 | Harris Semiconductor | Check for Price | Power Field-Effect Transistor, 3A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | JAN2N6800 vs JANTX2N6800 |
IRFF330-JQR-B | TT Electronics Resistors | Check for Price | Power Field-Effect Transistor, 3A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N6800 vs IRFF330-JQR-B |
IRFF330R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N6800 vs IRFF330R1 |
2N6800TX | International Rectifier | Check for Price | Power Field-Effect Transistor, 3A I(D), 400V, 1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | JAN2N6800 vs 2N6800TX |
IRFF330 | Intersil Corporation | Check for Price | 3.5A, 400V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF | JAN2N6800 vs IRFF330 |