Part Details for JAN2N6798 by Unitrode Corporation
Overview of JAN2N6798 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6798
JAN2N6798 CAD Models
JAN2N6798 Part Data Attributes:
|
JAN2N6798
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N6798
Unitrode Corporation
Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 5.5 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 150 pF | |
JEDEC-95 Code | TO-205AF | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 25 W | |
Pulsed Drain Current-Max (IDM) | 22 A | |
Qualification Status | Not Qualified | |
Reference Standard | MILITARY STANDARD (USA) | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 90 ns | |
Turn-on Time-Max (ton) | 80 ns |
Alternate Parts for JAN2N6798
This table gives cross-reference parts and alternative options found for JAN2N6798. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6798, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFF230 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.46ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-39, 3 PIN | International Rectifier | JAN2N6798 vs IRFF230 |
2N6798R1 | 5.5A, 200V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6798 vs 2N6798R1 |
2N6798PBF | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | JAN2N6798 vs 2N6798PBF |
JANTX2N6798 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | Harris Semiconductor | JAN2N6798 vs JANTX2N6798 |
JANTX2N6798 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | Unitrode Corp (RETIRED) | JAN2N6798 vs JANTX2N6798 |
2N6798 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | Unitrode Corp (RETIRED) | JAN2N6798 vs 2N6798 |
JANTX2N6798 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, | Unitrode Corporation | JAN2N6798 vs JANTX2N6798 |
2N6798TXV | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF | Fairchild Semiconductor Corporation | JAN2N6798 vs 2N6798TXV |
2N6798 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.42ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | JAN2N6798 vs 2N6798 |
IRFF230-JQR-BR1 | 5.5A, 200V, 4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6798 vs IRFF230-JQR-BR1 |