JAN2N6770T1
Description: Power Field-Effect Transistor, TO-254AA, TO-254AA, 3 PIN

Overview of JAN2N6770T1 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for JAN2N6770T1 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N6770T1 by Defense Logistics Agency

JAN2N6770T1
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
TO-254AA, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-XSFM-P3
Number of Terminals
3
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Qualified
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. JAN2N6770T1
    Defense Logistics Agency
    Power Field-Effect Transistor, TO-254AA, TO-254AA, 3 PIN
    VS

Alternate Parts for JAN2N6770T1

This table gives cross-reference parts and alternative options found for JAN2N6770T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6770T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N6770T1 Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Microsemi Corporation JAN2N6770T1 vs JANTX2N6770T1
JANTXV2N6770T1 Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Microsemi Corporation JAN2N6770T1 vs JANTXV2N6770T1
JAN2N6770T1 Power Field-Effect Transistor, 12A I(D), 500V, 0.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, TO-254AA, 3 PIN Microsemi Corporation JAN2N6770T1 vs JAN2N6770T1

Related Parts for JAN2N6770T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N6770T1 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N6770T1 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JAN2N6770T1 would you like to use for your alert(s)?
  • Please alert me when JAN2N6770T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N6770T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N6770T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N6770T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N6770T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N6770T1 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: