Part Details for JAN2N6661 by VPT Components
Overview of JAN2N6661 by VPT Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6661
JAN2N6661 CAD Models
JAN2N6661 Part Data Attributes
|
JAN2N6661
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N6661
VPT Components
Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2020-08-03 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 90 V | |
Drain Current-Max (ID) | 0.86 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.725 W | |
Power Dissipation-Max (Abs) | 6.25 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6661
This table gives cross-reference parts and alternative options found for JAN2N6661. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6661, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6661 | Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | VPT Components | JAN2N6661 vs JANTX2N6661 |
JANS2N6661 | Small Signal Field-Effect Transistor, 0.86A I(D), 90V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AD, TO-39, 3 PIN | VPT Components | JAN2N6661 vs JANS2N6661 |