Transistors
JAN2N6648
Description: Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN

Overview of JAN2N6648 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN2N6648 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N6648 by Microsemi Corporation

JAN2N6648
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
TO-204AA
Package Description
TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
Collector-Emitter Voltage-Max
40 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
100
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/527B
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Want to compare parts?
  1. JAN2N6648
    Microsemi Corporation
    Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
    VS

Alternate Parts for JAN2N6648

This table gives cross-reference parts and alternative options found for JAN2N6648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV2N6648 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Microsemi Corporation JAN2N6648 vs JANTXV2N6648
JANTX2N6648 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc JAN2N6648 vs JANTX2N6648
2N6648 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Central Semiconductor Corp JAN2N6648 vs 2N6648
JANTXV2N6648 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc JAN2N6648 vs JANTXV2N6648
JANTXV2N6648 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN Harris Semiconductor JAN2N6648 vs JANTXV2N6648
2N6648E3 Power Bipolar Transistor Microsemi Corporation JAN2N6648 vs 2N6648E3
2N6648 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin Harris Semiconductor JAN2N6648 vs 2N6648
JAN2N6648 Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN New England Semiconductor JAN2N6648 vs JAN2N6648
Part Number Description Manufacturer Compare
2N6275.MOD Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors JAN2N6648 vs 2N6275.MOD
2N6276.MODR1 Power Bipolar Transistor, 50A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors JAN2N6648 vs 2N6276.MODR1
2N6276-JQR-BR1 Power Bipolar Transistor, 50A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AE, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Resistors JAN2N6648 vs 2N6276-JQR-BR1
2N6315 Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Crimson Semiconductor Inc JAN2N6648 vs 2N6315
2N6317 Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin Microchip Technology Inc JAN2N6648 vs 2N6317
2N6276 Power Bipolar Transistor, TO-3, Metal, 2 Pin, TO-3, 2 PIN CRYSTALONICS Inc JAN2N6648 vs 2N6276
2N6316 Power Bipolar Transistor, 7A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Solid State Devices Inc (SSDI) JAN2N6648 vs 2N6316
2N6315 Power Bipolar Transistor, 7A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN Solid State Devices Inc (SSDI) JAN2N6648 vs 2N6315
2N6677R1 15A, 350V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N6648 vs 2N6677R1
JANTXV2N6650 Power Bipolar Transistor, 10A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin Microchip Technology Inc JAN2N6648 vs JANTXV2N6650

Related Parts for JAN2N6648

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N6648 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N6648 by Microsemi Corporation

  • Please alert me when JAN2N6648 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN2N6648 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N6648 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN2N6648 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N6648.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N6648 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: