Part Details for JAN2N6383 by Harris Semiconductor
Overview of JAN2N6383 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6383
JAN2N6383 CAD Models
JAN2N6383 Part Data Attributes
|
JAN2N6383
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N6383
Harris Semiconductor
Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/523B | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6383
This table gives cross-reference parts and alternative options found for JAN2N6383. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6383, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N6383 | 10A, 40V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | Intersil Corporation | JAN2N6383 vs JAN2N6383 |
JANTXV2N6383 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Harris Semiconductor | JAN2N6383 vs JANTXV2N6383 |
JANTXV2N6383 | 10A, 40V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | Intersil Corporation | JAN2N6383 vs JANTXV2N6383 |
2N6383PBFREE | Power Bipolar Transistor, | Central Semiconductor Corp | JAN2N6383 vs 2N6383PBFREE |
JANTX2N6383 | 10A, 40V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | Intersil Corporation | JAN2N6383 vs JANTX2N6383 |
JANTX2N6383 | Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Harris Semiconductor | JAN2N6383 vs JANTX2N6383 |