Part Details for JAN2N6341 by VPT Components
Overview of JAN2N6341 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N6341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N6341
|
Avnet Americas | Trans GP BJT NPN 150V 25A 2-Pin TO-3 - Bulk (Alt: JAN2N6341) Min Qty: 11 Package Multiple: 1 Container: Bulk | 0 |
|
$115.2900 / $134.1900 | Buy Now |
DISTI #
JAN2N6341
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/509 Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$131.2500 | Buy Now |
Part Details for JAN2N6341
JAN2N6341 CAD Models
JAN2N6341 Part Data Attributes
|
JAN2N6341
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N6341
VPT Components
Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SIMILAR TO TO-204AA, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 12 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6341
This table gives cross-reference parts and alternative options found for JAN2N6341. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6341, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFT6341/3TXV | Power Bipolar Transistor | Solid State Devices Inc (SSDI) | JAN2N6341 vs SFT6341/3TXV |
JANTX2N6341 | Power Bipolar Transistor, 25A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-204AA, 2 PIN | VPT Components | JAN2N6341 vs JANTX2N6341 |
SFT6341/3TX | Power Bipolar Transistor | Solid State Devices Inc (SSDI) | JAN2N6341 vs SFT6341/3TX |