Part Details for JAN2N6250 by Vishay HiRel Systems
Overview of JAN2N6250 by Vishay HiRel Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N6250
JAN2N6250 CAD Models
JAN2N6250 Part Data Attributes
|
JAN2N6250
Vishay HiRel Systems
Buy Now
Datasheet
|
Compare Parts:
JAN2N6250
Vishay HiRel Systems
Transistor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-REL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 8 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 100 W | |
Surface Mount | NO | |
Transition Frequency-Nom (fT) | 2.5 MHz |