Part Details for JAN2N6213 by Microchip Technology Inc
Overview of JAN2N6213 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N6213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N6213-ND
|
DigiKey | TRANS PNP 350V 0.005A TO66 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN2N6213
|
Avnet Americas | Trans GP BJT PNP 350V 2A 2-Pin TO-66 Tray - Trays (Alt: JAN2N6213) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JAN2N6213
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$447.4900 | Buy Now |
DISTI #
JAN2N6213
|
Avnet Americas | Trans GP BJT PNP 350V 2A 2-Pin TO-66 Tray - Trays (Alt: JAN2N6213) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN2N6213
JAN2N6213 CAD Models
JAN2N6213 Part Data Attributes:
|
JAN2N6213
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N6213
Microchip Technology Inc
Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 2 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 20 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/461E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz |
Alternate Parts for JAN2N6213
This table gives cross-reference parts and alternative options found for JAN2N6213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHC2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | Microsemi Corporation | JAN2N6213 vs JANHC2N6213 |
2N6213 | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | TT Electronics Resistors | JAN2N6213 vs 2N6213 |
2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N6213 vs 2N6213 |
2N6213 | Power Bipolar Transistor, 2A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Advanced Semiconductor Inc | JAN2N6213 vs 2N6213 |
JANTXV2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin | Microchip Technology Inc | JAN2N6213 vs JANTXV2N6213 |
JANTX2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | JAN2N6213 vs JANTX2N6213 |
JANTX2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Harris Semiconductor | JAN2N6213 vs JANTX2N6213 |
2N6213E3 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | JAN2N6213 vs 2N6213E3 |
2N6213 | Power Bipolar Transistor, 2A I(C), 350V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Spectrum Control | JAN2N6213 vs 2N6213 |
2N6213 | 2A, 350V, PNP, Si, POWER TRANSISTOR, TO-213AA | Motorola Mobility LLC | JAN2N6213 vs 2N6213 |