Part Details for JAN2N6033 by Intersil Corporation
Overview of JAN2N6033 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N6033
JAN2N6033 CAD Models
JAN2N6033 Part Data Attributes
|
JAN2N6033
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N6033
Intersil Corporation
40A, 120V, NPN, Si, POWER TRANSISTOR, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 40 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/528A | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6033
This table gives cross-reference parts and alternative options found for JAN2N6033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N6033 | 40A, 120V, NPN, Si, POWER TRANSISTOR, TO-3, 2 PIN | Intersil Corporation | JAN2N6033 vs JANTX2N6033 |
JANTXV2N6033 | Power Bipolar Transistor, 40A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | VPT Components | JAN2N6033 vs JANTXV2N6033 |
JANTXV2N6033 | Power Bipolar Transistor, 40A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN | Harris Semiconductor | JAN2N6033 vs JANTXV2N6033 |
JAN2N6033 | Power Bipolar Transistor, 40A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN | Harris Semiconductor | JAN2N6033 vs JAN2N6033 |
JANTX2N6033 | Power Bipolar Transistor, 40A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | VPT Components | JAN2N6033 vs JANTX2N6033 |