There are no models available for this part yet.
Overview of JAN2N5794A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for JAN2N5794A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ6422
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JAN2N5794A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8600 / $105.1200 | Buy Now | |
DISTI #
JAN2N5794A-ND
|
DigiKey | NPN TRANSISTOR Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$105.1208 | Buy Now | |
DISTI #
JAN2N5794A
|
Avnet Americas | Trans BJT Array NPN 40V 600mA 6-Pin TO-78 Bag - Bulk (Alt: JAN2N5794A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$93.8600 / $105.1200 | Buy Now | |
DISTI #
579-JAN2N5794A
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$105.1200 | Order Now | |
DISTI #
JAN2N5794A
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$105.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.9900 / $245.4900 | Buy Now | ||
NAC | Dual Small-Signal BJT, TO-78 RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$91.5700 / $107.2700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$91.9900 / $245.4900 | Buy Now |
CAD Models for JAN2N5794A by Microchip Technology Inc
Part Data Attributes for JAN2N5794A by Microchip Technology Inc
JAN2N5794A
Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
22 Weeks
|
Collector Current-Max (IC)
|
0.6 A
|
DC Current Gain-Min (hFE)
|
100
|
Operating Temperature-Max
|
200 °C
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.6 W
|
Surface Mount
|
NO
|
Want to compare parts?
-
JAN2N5794AMicrochip Technology IncTransistorVS
-