Part Details for JAN2N5672 by Intersil Corporation
Overview of JAN2N5672 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Part Details for JAN2N5672
JAN2N5672 CAD Models
JAN2N5672 Part Data Attributes
|
JAN2N5672
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N5672
Intersil Corporation
120V, NPN, Si, POWER TRANSISTOR, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | TO-204AA | |
Package Description | FLANGE MOUNT, O-MBFM-P2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/488C | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5672
This table gives cross-reference parts and alternative options found for JAN2N5672. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5672, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5672 | Power Bipolar Transistor, 120V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN | Silicon Transistor Corporation | JAN2N5672 vs JAN2N5672 |
2N5672 | Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5672 vs 2N5672 |
JANTX2N5672 | Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N5672 vs JANTX2N5672 |
JANTXV2N5672 | 120V, NPN, Si, POWER TRANSISTOR, TO-3, 2 PIN | Intersil Corporation | JAN2N5672 vs JANTXV2N5672 |
2N5672 | Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Central Semiconductor Corp | JAN2N5672 vs 2N5672 |
2N5672 | Power Bipolar Transistor, 30A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, | Microsemi Corporation | JAN2N5672 vs 2N5672 |
2N5672 | 30A, 120V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | JAN2N5672 vs 2N5672 |
JANTXV2N5672 | Power Bipolar Transistor, 120V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN | Silicon Transistor Corporation | JAN2N5672 vs JANTXV2N5672 |
2N5672 | Power Bipolar Transistor, 20A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Space Power Electronics Inc | JAN2N5672 vs 2N5672 |
2N5672 | 30A, 120V, NPN, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | JAN2N5672 vs 2N5672 |