Part Details for JAN2N5303 by Microchip Technology Inc
Overview of JAN2N5303 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6410
|
Newark | 80V 20A 5W Npn Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JAN2N5303 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$133.3800 / $138.7100 | Buy Now |
DISTI #
JAN2N5303-ND
|
DigiKey | TRANS NPN 60V 20A TO3 Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$138.7100 | Buy Now |
DISTI #
JAN2N5303
|
Avnet Americas | Trans GP BJT NPN 80V 20A 2-Pin TO-3 Tray - Bulk (Alt: JAN2N5303) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3800 / $149.3800 | Buy Now |
DISTI #
494-JAN2N5303
|
Mouser Electronics | Bipolar Transistors - BJT 80V 20A 5W NPN Power BJT THT RoHS: Not Compliant | 0 |
|
$144.2200 | Order Now |
DISTI #
JAN2N5303
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$149.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$135.2400 / $396.9200 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$130.1200 / $152.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$135.2400 / $396.9200 | Buy Now |
Part Details for JAN2N5303
JAN2N5303 CAD Models
JAN2N5303 Part Data Attributes
|
JAN2N5303
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5303
Microchip Technology Inc
Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 36 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/456D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5303
This table gives cross-reference parts and alternative options found for JAN2N5303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTXV2N5303 | Intersil Corporation | Check for Price | 20A, 80V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | JAN2N5303 vs JANTXV2N5303 |
2N5303 | International Devices Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N5303 vs 2N5303 |
JANTX2N5303 | Motorola Semiconductor Products | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5303 vs JANTX2N5303 |
2N5303 | Mospec Semiconductor Corp | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N5303 vs 2N5303 |
2N5303 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | JAN2N5303 vs 2N5303 |
2N5303 | Hi-Tron Semiconductor Corp | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N5303 vs 2N5303 |
2N5303 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N5303 vs 2N5303 |
JANTX2N5303 | Microchip Technology Inc | $190.8744 | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | JAN2N5303 vs JANTX2N5303 |
BDY29 | TT Electronics Resistors | Check for Price | Power Bipolar Transistor, 30A I(C), 75V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | JAN2N5303 vs BDY29 |
JANTX2N5303 | Spectrum Control | Check for Price | Power Bipolar Transistor, 20A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | JAN2N5303 vs JANTX2N5303 |