Part Details for JAN2N5250 by Solitron Devices Inc
Overview of JAN2N5250 by Solitron Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N5250
JAN2N5250 CAD Models
JAN2N5250 Part Data Attributes
|
JAN2N5250
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5250
Solitron Devices Inc
Power Bipolar Transistor, 50A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-114, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Package Description | POST/STUD MOUNT, O-MUPM-D3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-114 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 350 W | |
Power Dissipation-Max (Abs) | 350 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for JAN2N5250
This table gives cross-reference parts and alternative options found for JAN2N5250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5250 | Power Bipolar Transistor, 90A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-114, Metal, 3 Pin, | Solitron Devices Inc | JAN2N5250 vs 2N5250 |
2N5250 | Power Bipolar Transistor, 90A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon | Semitronics Corp | JAN2N5250 vs 2N5250 |
JANTXV2N5250 | Power Bipolar Transistor, 50A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-114, Metal, 3 Pin, TO-114, 3 PIN | Silicon Transistor Corporation | JAN2N5250 vs JANTXV2N5250 |
JANTXV2N5250 | Power Bipolar Transistor, 50A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-114, Metal, 3 Pin, | Solitron Devices Inc | JAN2N5250 vs JANTXV2N5250 |