Part Details for JAN2N5238 by Cobham Semiconductor Solutions
Overview of JAN2N5238 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N5238
JAN2N5238 CAD Models
JAN2N5238 Part Data Attributes
Alternate Parts for JAN2N5238
This table gives cross-reference parts and alternative options found for JAN2N5238. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5238, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5238 | Power Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | JAN2N5238 vs JAN2N5238 |
JANTX2N5238 | Power Bipolar Transistor, | Cobham Semiconductor Solutions | JAN2N5238 vs JANTX2N5238 |
JANTX2N5238 | Power Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | JAN2N5238 vs JANTX2N5238 |
JANTXV2N5238 | Power Bipolar Transistor, 10A I(C), 170V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | JAN2N5238 vs JANTXV2N5238 |
JANTXV2N5238 | Power Bipolar Transistor, | Cobham Semiconductor Solutions | JAN2N5238 vs JANTXV2N5238 |
JAN2N5238 | Power Bipolar Transistor, | MACOM | JAN2N5238 vs JAN2N5238 |
JANTX2N5238 | Power Bipolar Transistor, | MACOM | JAN2N5238 vs JANTX2N5238 |
JANTXV2N5238 | Power Bipolar Transistor, | MACOM | JAN2N5238 vs JANTXV2N5238 |