Part Details for JAN2N5004 by New England Semiconductor
Overview of JAN2N5004 by New England Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N5004
JAN2N5004 CAD Models
JAN2N5004 Part Data Attributes
|
JAN2N5004
New England Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N5004
New England Semiconductor
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEW ENGLAND SEMICONDUCTOR | |
Package Description | T6-C, TO-59, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/534C | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5004
This table gives cross-reference parts and alternative options found for JAN2N5004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | TT Electronics OPTEK Technology | JAN2N5004 vs JANTX2N5004 |
JANTX2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | New England Semiconductor | JAN2N5004 vs JANTX2N5004 |
2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5004 vs 2N5004 |
2N5004 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-59 | Texas Instruments | JAN2N5004 vs 2N5004 |
2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, TO-111, 3 PIN | General Transistor Corp | JAN2N5004 vs 2N5004 |
JAN2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin | Microchip Technology Inc | JAN2N5004 vs JAN2N5004 |
2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin | Microchip Technology Inc | JAN2N5004 vs 2N5004 |
2N5004E3 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, | Microsemi Corporation | JAN2N5004 vs 2N5004E3 |
JANTXV2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN | Microsemi Corporation | JAN2N5004 vs JANTXV2N5004 |
2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Spectrum Control | JAN2N5004 vs 2N5004 |