Part Details for JAN2N490A by Defense Logistics Agency
Overview of JAN2N490A by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for JAN2N490A
JAN2N490A CAD Models
JAN2N490A Part Data Attributes:
|
JAN2N490A
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N490A
Defense Logistics Agency
Unijunction Transistor, 12uA I(P),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Emitter Current-Max | 70 mA | |
Intrinsic Stand-off Ratio-Max | 0.62 | |
Intrinsic Stand-off Ratio-Min | 0.51 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Point Current-Max | 12 mA | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/75B | |
Static Inter-base Res-Max | 9.1 kΩ | |
Static Inter-base Res-Min | 6.2 kΩ | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Valley Point Current-Min | 8 mA |