There are no models available for this part yet.
Overview of JAN2N4854U by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
CAD Models for JAN2N4854U by Microsemi Corporation
Part Data Attributes for JAN2N4854U by Microsemi Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
SURFACE MOUNT PACKAGE-6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Microsemi Corporation
|
Collector Current-Max (IC)
|
0.6 A
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
50
|
JESD-30 Code
|
R-XDSO-N6
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN AND PNP
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500/421G
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
300 ns
|
Turn-on Time-Max (ton)
|
45 ns
|
Alternate Parts for JAN2N4854U
This table gives cross-reference parts and alternative options found for JAN2N4854U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4854U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Microchip Technology Inc | JAN2N4854U vs JANTXV2N4854U |
JAN2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SURFACE MOUNT PACKAGE-6 | New England Semiconductor | JAN2N4854U vs JAN2N4854U |
JAN2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SURFACE MOUNT PACKAGE-6 | TT Electronics OPTEK Technology | JAN2N4854U vs JAN2N4854U |
JANTX2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, | VPT Components | JAN2N4854U vs JANTX2N4854U |
JANTX2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6 | TT Electronics OPTEK Technology | JAN2N4854U vs JANTX2N4854U |
2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, HERMETIC SEALED, MINIATURE, LEADLESS, CERAMIC PACKAGE-6 | TT Electronics OPTEK Technology | JAN2N4854U vs 2N4854U |
2N4854UE3 | Small Signal Bipolar Transistor | Microsemi Corporation | JAN2N4854U vs 2N4854UE3 |
JANTXV2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SURFACE MOUNT PACKAGE-6 | Microsemi Corporation | JAN2N4854U vs JANTXV2N4854U |
JAN2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Microchip Technology Inc | JAN2N4854U vs JAN2N4854U |
2N4854U | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Microchip Technology Inc | JAN2N4854U vs 2N4854U |
Related Parts for JAN2N4854U
-
JAN2N3636Small Signal Bipolar Transistors
-
JAN1N6765Rectifier Diodes
-
IXTZ550N055T2Power Field-Effect Transistors
-
JAN2N7335Small Signal Field-Effect Transistors
-
JAN2N5002Power Bipolar Transistors
-
JAN1N6119Transient Suppressors
-
JAN1N6632DUSZener Diodes
-
JAN2N2328ASilicon Controlled Rectifiers
-
JAN2N4957RF Small Signal Bipolar Transistors