Part Details for JAN2N4234 by Microchip Technology Inc
Overview of JAN2N4234 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N4234
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6387
|
Newark | 40 V Pnp Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip JAN2N4234 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.4000 / $38.9000 | Buy Now |
DISTI #
1086-20963-ND
|
DigiKey | TRANS PNP 40V 1A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.9002 | Buy Now |
DISTI #
JAN2N4234
|
Avnet Americas | Trans GP BJT NPN 40V 1A 3-Pin TO-39 - Bulk (Alt: JAN2N4234) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$37.4000 / $41.8900 | Buy Now |
DISTI #
494-JAN2N4234
|
Mouser Electronics | Bipolar Transistors - BJT 40 V PNP Power BJT THT RoHS: Not Compliant | 0 |
|
$41.8900 | Order Now |
DISTI #
JAN2N4234
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$41.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.1400 / $101.7300 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$36.4900 / $42.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.1400 / $101.7300 | Buy Now |
Part Details for JAN2N4234
JAN2N4234 CAD Models
JAN2N4234 Part Data Attributes
|
JAN2N4234
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N4234
Microchip Technology Inc
Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-205AD | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 1 W | |
Power Dissipation-Max (Abs) | 6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.6 V |
Alternate Parts for JAN2N4234
This table gives cross-reference parts and alternative options found for JAN2N4234. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4234, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N4234-JQR | TT Electronics Resistors | Check for Price | Small Signal Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N4234 vs 2N4234-JQR |
2N4234 | General Diode Corp | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | JAN2N4234 vs 2N4234 |
JANTX2N4234 | Cobham Semiconductor Solutions | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD | JAN2N4234 vs JANTX2N4234 |
2N4234-JQRR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N4234 vs 2N4234-JQRR1 |
2N4234-JQR-BR1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 3000mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | JAN2N4234 vs 2N4234-JQR-BR1 |
2N4234 | Solitron Devices Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, | JAN2N4234 vs 2N4234 |
2N4234 | International Devices Inc | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN | JAN2N4234 vs 2N4234 |
JAN2N4234 | Microsemi Corporation | Check for Price | Small Signal Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, TO-39, 3 PIN | JAN2N4234 vs JAN2N4234 |