Part Details for JAN2N4150S by Cobham Semiconductor Solutions
Overview of JAN2N4150S by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N4150S
JAN2N4150S CAD Models
JAN2N4150S Part Data Attributes:
|
JAN2N4150S
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JAN2N4150S
Cobham Semiconductor Solutions
Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | TO-39 | |
Package Description | HERMETIC SEALED, METAL CAN-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 70 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/394 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 550 ns |
Alternate Parts for JAN2N4150S
This table gives cross-reference parts and alternative options found for JAN2N4150S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4150S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N4150 | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N4150S vs JANTX2N4150 |
JANTXV2N4150 | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N4150S vs JANTXV2N4150 |
2N4150 | Power Bipolar Transistor | Cobham Semiconductor Solutions | JAN2N4150S vs 2N4150 |
JANTXV2N4150S | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Microsemi Corporation | JAN2N4150S vs JANTXV2N4150S |
JAN2N4150 | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N4150S vs JAN2N4150 |
2N4150 | Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N4150S vs 2N4150 |
2N4150 | Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-5, | Spectrum Control | JAN2N4150S vs 2N4150 |
JANTX2N4150S | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Cobham Semiconductor Solutions | JAN2N4150S vs JANTX2N4150S |
JAN2N4150S | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N4150S vs JAN2N4150S |
JANTXV2N4150S | Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N4150S vs JANTXV2N4150S |