Part Details for JAN2N3960UB by Defense Logistics Agency
Overview of JAN2N3960UB by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3960UB
JAN2N3960UB CAD Models
JAN2N3960UB Part Data Attributes
|
JAN2N3960UB
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N3960UB
Defense Logistics Agency
Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, CERAMIC, CERSOT-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/399 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3960UB
This table gives cross-reference parts and alternative options found for JAN2N3960UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3960UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3960UB | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N3960UB vs JAN2N3960UB |
JANTX2N3960UB | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Defense Logistics Agency | JAN2N3960UB vs JANTX2N3960UB |
2N3960UB | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, CERAMIC PACKAGE-3 | Microsemi Corporation | JAN2N3960UB vs 2N3960UB |
JAN2N3960UB | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N3960UB vs JAN2N3960UB |