Part Details for JAN2N3960 by Defense Logistics Agency
Overview of JAN2N3960 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3960
JAN2N3960 CAD Models
JAN2N3960 Part Data Attributes
|
JAN2N3960
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N3960
Defense Logistics Agency
Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | HERMETIC SEALED, METAL PACKAGE-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/399 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3960
This table gives cross-reference parts and alternative options found for JAN2N3960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX2N3960 | Defense Logistics Agency | Check for Price | Small Signal Bipolar Transistor, 12V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, HERMETIC SEALED, METAL PACKAGE-3 | JAN2N3960 vs JANTX2N3960 |