Part Details for JAN2N3866UB by Semicoa Semiconductors
Overview of JAN2N3866UB by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3866UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3866UB
|
Avnet Americas | High Frequency - Waffle Pack (Alt: JAN2N3866UB) Min Qty: 100 Package Multiple: 50 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for JAN2N3866UB
JAN2N3866UB CAD Models
JAN2N3866UB Part Data Attributes
|
JAN2N3866UB
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N3866UB
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-CDSO-N3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-CDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2.9 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/398 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N3866UB
This table gives cross-reference parts and alternative options found for JAN2N3866UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3866UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3866UB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, UB-3 PIN | Microsemi Corporation | JAN2N3866UB vs JANTXV2N3866UB |
2N3866UB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, ROHS COMPLIANT, UB-3 PIN | Microsemi Corporation | JAN2N3866UB vs 2N3866UB |
JANTXV2N3866UB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JAN2N3866UB vs JANTXV2N3866UB |
JAN2N3866UB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, UB-3 PIN | Microsemi Corporation | JAN2N3866UB vs JAN2N3866UB |
JANS2N3866UB | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, UB-3 PIN | Microsemi Corporation | JAN2N3866UB vs JANS2N3866UB |