JAN2N3763
Description: Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD

Overview of JAN2N3763 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN2N3763 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JAN2N3763
Microchip Technology Inc Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $392.0200
$392.0200 Buy Now
NAC Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ

CAD Models for JAN2N3763 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N3763 by Microchip Technology Inc

JAN2N3763
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TO-39, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.21.00.95
Factory Lead Time
22 Weeks
Case Connection
COLLECTOR
Collector Current-Max (IC)
1.5 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-205AD
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Qualified
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
115 ns
Turn-on Time-Max (ton)
43 ns
Want to compare parts?
  1. JAN2N3763
    Microchip Technology Inc
    Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD
    VS

Alternate Parts for JAN2N3763

This table gives cross-reference parts and alternative options found for JAN2N3763. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3763, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N3763LE3 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N3763 vs 2N3763LE3
2N3763 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Space Power Electronics Inc JAN2N3763 vs 2N3763
2N3763 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-205AD, 3 PIN Motorola Semiconductor Products JAN2N3763 vs 2N3763
2N3763L Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JAN2N3763 vs 2N3763L
JAN2N3763 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N3763 vs JAN2N3763
2N3763 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, TO-205AD, 3 PIN Motorola Mobility LLC JAN2N3763 vs 2N3763
2N3763 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-5, TO-5, 3 PIN International Devices Inc JAN2N3763 vs 2N3763
2N3763 Small Signal Bipolar Transistor, 1.5A I(C), 1-Element, PNP, Silicon, TO-39 Semicoa Semiconductors JAN2N3763 vs 2N3763
2N3763E3 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, TO-39, 3 PIN Microsemi Corporation JAN2N3763 vs 2N3763E3
JAN2N3763 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN Raytheon Semiconductor JAN2N3763 vs JAN2N3763
Part Number Description Manufacturer Compare
JANS2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN Microsemi Corporation JAN2N3763 vs JANS2N3764
JANTX2N3765 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc JAN2N3763 vs JANTX2N3765
2N3763 Small Signal Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, PNP, Silicon, TO-5, TO-5, 3 PIN Crimson Semiconductor Inc JAN2N3763 vs 2N3763
2N5864.MOD Small Signal Bipolar Transistor, 1.5A I(C), 70V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors JAN2N3763 vs 2N5864.MOD
JANTXV2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-46 Semicoa Semiconductors JAN2N3763 vs JANTXV2N3764
2N3765.MODG4 1500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-46, TO-46, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JAN2N3763 vs 2N3765.MODG4
JANS2N3765 Transistor Microchip Technology Inc JAN2N3763 vs JANS2N3765
JAN2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AB Microchip Technology Inc JAN2N3763 vs JAN2N3764
JAN2N3764 Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-205AD, CASE 79-04, TO-39, 3 PIN CRYSTALONICS Inc JAN2N3763 vs JAN2N3764
JANTXV2N3765 Power Bipolar Transistor, 1.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-46, Metal, 3 Pin, Defense Logistics Agency JAN2N3763 vs JANTXV2N3765

Related Parts for JAN2N3763

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N3763 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N3763 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JAN2N3763 would you like to use for your alert(s)?
  • Please alert me when JAN2N3763 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N3763 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N3763 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N3763 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N3763.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N3763 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: