Part Details for JAN2N3739 by Microchip Technology Inc
Overview of JAN2N3739 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3739
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3739
|
Microchip Technology Inc | Power BJT _ TO-66, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$447.4900 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
NexGen Digital | 100 |
|
RFQ |
Part Details for JAN2N3739
JAN2N3739 CAD Models
JAN2N3739 Part Data Attributes
|
JAN2N3739
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3739
Microchip Technology Inc
Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-66, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-66 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/402D | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 10 MHz |
Alternate Parts for JAN2N3739
This table gives cross-reference parts and alternative options found for JAN2N3739. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3739, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3739 | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N3739 vs JANTX2N3739 |
JANTXV2N3739 | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N3739 vs JANTXV2N3739 |
JANTXV2N3739 | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, TO-66, 2 PIN | Microsemi Corporation | JAN2N3739 vs JANTXV2N3739 |
2N3739 | 1A, 300V, NPN, Si, POWER TRANSISTOR, TO-213AA | Motorola Mobility LLC | JAN2N3739 vs 2N3739 |
2N3739 | Power Bipolar Transistor, 3A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, | Spectrum Control | JAN2N3739 vs 2N3739 |
2N3739 | Power Bipolar Transistor, 0.2A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Semitronics Corp | JAN2N3739 vs 2N3739 |
2N3739E1 | Power Bipolar Transistor, 0.25A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | JAN2N3739 vs 2N3739E1 |
JANTX2N3739 | 1A, 300V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-66, 2 PIN | Motorola Mobility LLC | JAN2N3739 vs JANTX2N3739 |
2N3739 | Power Bipolar Transistor, 1A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Central Semiconductor Corp | JAN2N3739 vs 2N3739 |
2N3739 | Power Bipolar Transistor, 0.25A I(C), 1-Element, NPN, Silicon, TO-66, Metal, 2 Pin, TO-66, 2 PIN | Semiconductor Technology Inc | JAN2N3739 vs 2N3739 |