Part Details for JAN2N3737UB by Microchip Technology Inc
Overview of JAN2N3737UB by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3737UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5763
|
Newark | Small-Signal Bjt Ub Rohs Compliant: Yes |Microchip JAN2N3737UB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.4000 / $16.0300 | Buy Now |
DISTI #
1086-2356-ND
|
DigiKey | TRANS NPN 40V 1.5A 3UB Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0300 | Buy Now |
DISTI #
JAN2N3737UB
|
Avnet Americas | Trans GP BJT NPN 40V 1.5A 3-Pin SMD Waffle Pack - Bulk (Alt: JAN2N3737UB) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$15.4000 / $17.2500 | Buy Now |
DISTI #
494-JAN2N3737UB
|
Mouser Electronics | Bipolar Transistors - BJT Small-Signal BJT RoHS: Not Compliant | 0 |
|
$16.0300 | Order Now |
DISTI #
JAN2N3737UB
|
Microchip Technology Inc | Small-Signal BJT _ UB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2900 / $32.0300 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
$15.0200 / $17.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.2900 / $32.0300 | Buy Now |
Part Details for JAN2N3737UB
JAN2N3737UB CAD Models
JAN2N3737UB Part Data Attributes
|
JAN2N3737UB
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3737UB
Microchip Technology Inc
Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 22 Weeks | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-46 | |
JESD-30 Code | R-CDSO-N3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/395 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 60 ns | |
Turn-on Time-Max (ton) | 48 ns |
Alternate Parts for JAN2N3737UB
This table gives cross-reference parts and alternative options found for JAN2N3737UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3737UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-46 | Microchip Technology Inc | JAN2N3737UB vs JANTX2N3737UB |
2N3737UB | Small Signal Bipolar Transistor, 1.5A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JAN2N3737UB vs 2N3737UB |