Part Details for JAN2N3715 by Microchip Technology Inc
Overview of JAN2N3715 by Microchip Technology Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3715
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6372
|
Newark | Power Bjt To-3 Rohs Compliant: Yes |Microchip JAN2N3715 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.1000 / $46.9000 | Buy Now |
DISTI #
JAN2N3715
|
Avnet Americas | Transistor GP BJT NPN 60V 10A 2-Pin TO-3 - Bulk (Alt: JAN2N3715) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$45.1000 / $50.5100 | Buy Now |
DISTI #
JAN2N3715
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$50.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.7900 / $122.6700 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Tray | 0 |
|
$44.0000 / $51.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.7900 / $122.6700 | Buy Now |
Part Details for JAN2N3715
JAN2N3715 CAD Models
JAN2N3715 Part Data Attributes
|
JAN2N3715
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3715
Microchip Technology Inc
Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-204AA, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 2.5 MHz |
Alternate Parts for JAN2N3715
This table gives cross-reference parts and alternative options found for JAN2N3715. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3715, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3715 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | JAN2N3715 vs 2N3715 |
2N3715 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3715 vs 2N3715 |
JANTX2N3715 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | JAN2N3715 vs JANTX2N3715 |
JAN2N3715 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, TO-3, 2 PIN | Silicon Transistor Corporation | JAN2N3715 vs JAN2N3715 |
2N3715R1 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N3715 vs 2N3715R1 |
2N3715XR1 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3715 vs 2N3715XR1 |
2N3715 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, | Microsemi Corporation | JAN2N3715 vs 2N3715 |
2N3715 | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | JAN2N3715 vs 2N3715 |
JAN2N3715 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-204AA | Texas Instruments | JAN2N3715 vs JAN2N3715 |
2N3715 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | JAN2N3715 vs 2N3715 |