Part Details for JAN2N3440 by VPT Components
Overview of JAN2N3440 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3440
|
Avnet Americas | Trans GP BJT NPN 250V 1A 3-Pin TO-39 - Bulk (Alt: JAN2N3440) RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Container: Bulk | 0 |
|
$7.6860 / $8.9460 | Buy Now |
DISTI #
JAN2N3440
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/368 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 134 In Stock |
|
$8.7500 | Buy Now |
Part Details for JAN2N3440
JAN2N3440 CAD Models
JAN2N3440 Part Data Attributes
|
JAN2N3440
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN2N3440
VPT Components
Small Signal Bipolar Transistor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2020-05-18 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Base Capacitance-Max | 10 pF | |
Collector-Emitter Voltage-Max | 250 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 0.8 W | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for JAN2N3440
This table gives cross-reference parts and alternative options found for JAN2N3440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3440 | Small Signal Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-5, TO-39, 3 PIN | VPT Components | JAN2N3440 vs JANTXV2N3440 |
2N3440 | Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, | VPT Components | JAN2N3440 vs 2N3440 |