Part Details for JAN2N3419 by Microchip Technology Inc
Overview of JAN2N3419 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5746
|
Newark | Power Bjt To-5 Rohs Compliant: Yes |Microchip JAN2N3419 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0600 / $16.7100 | Buy Now |
DISTI #
1086-20797-ND
|
DigiKey | TRANS NPN 80V 3A TO39 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7100 | Buy Now |
DISTI #
JAN2N3419
|
Avnet Americas | Medium Power Silicon Transistor 80V 5A 3-Pin TO-5 - Bulk (Alt: JAN2N3419) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0600 / $17.9900 | Buy Now |
DISTI #
494-JAN2N3419
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$17.9900 | Order Now |
DISTI #
JAN2N3419
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$17.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9500 / $33.4100 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.6700 / $18.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9500 / $33.4100 | Buy Now |
Part Details for JAN2N3419
JAN2N3419 CAD Models
JAN2N3419 Part Data Attributes
|
JAN2N3419
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3419
Microchip Technology Inc
Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMILILAR TO TO-5, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Category CO2 Kg | 8.8 | |
Candidate List Date | 2020-06-25 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Qualifications | DLA | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/393E | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 1300 ns | |
Turn-on Time-Max (ton) | 300 ns |
Alternate Parts for JAN2N3419
This table gives cross-reference parts and alternative options found for JAN2N3419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3419S | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Microsemi Corporation | JAN2N3419 vs JANTXV2N3419S |
JANS2N3419 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN | Microsemi Corporation | JAN2N3419 vs JANS2N3419 |
JANTXV2N3419S | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Silicon Transistor Corporation | JAN2N3419 vs JANTXV2N3419S |
2N3419SE3 | Small Signal Bipolar Transistor | Microsemi Corporation | JAN2N3419 vs 2N3419SE3 |
JANTX2N3419 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N3419 vs JANTX2N3419 |
JANTXV2N3419 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 | Microchip Technology Inc | JAN2N3419 vs JANTXV2N3419 |
JAN2N3419 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Silicon Transistor Corporation | JAN2N3419 vs JAN2N3419 |
JAN2N3419S | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Microsemi Corporation | JAN2N3419 vs JAN2N3419S |
JAN2N3419 | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN | Unitrode Corp (RETIRED) | JAN2N3419 vs JAN2N3419 |
JANTX2N3419S | Small Signal Bipolar Transistor, 3A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN | Silicon Transistor Corporation | JAN2N3419 vs JANTX2N3419S |