Transistors
JAN2N3418S
Description: Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN

Overview of JAN2N3418S by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N3418S by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N3418S by Cobham Semiconductor Solutions

JAN2N3418S
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROFLEX/METELICS INC
Part Package Code
TO-39
Package Description
SMILILAR TO TO-39, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/393E
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-on Time-Max (ton)
300 ns
Want to compare parts?
  1. JAN2N3418S
    Cobham Semiconductor Solutions
    Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN
    VS

Alternate Parts for JAN2N3418S

This table gives cross-reference parts and alternative options found for JAN2N3418S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3418S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N3418 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Silicon Transistor Corporation JAN2N3418S vs JANTX2N3418
JAN2N3418 Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Spectrum Control JAN2N3418S vs JAN2N3418
JAN2N3418 Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin Cobham Semiconductor Solutions JAN2N3418S vs JAN2N3418
JAN2N3418 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Silicon Transistor Corporation JAN2N3418S vs JAN2N3418
JAN2N3418S Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Solitron Devices Inc JAN2N3418S vs JAN2N3418S
JANS2N3418S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Cobham Semiconductor Solutions JAN2N3418S vs JANS2N3418S
JANTX2N3418S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Cobham Semiconductor Solutions JAN2N3418S vs JANTX2N3418S
JANS2N3418 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Cobham Semiconductor Solutions JAN2N3418S vs JANS2N3418
JANTX2N3418 Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5 Spectrum Control JAN2N3418S vs JANTX2N3418
JANTX2N3418S Small Signal Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Solitron Devices Inc JAN2N3418S vs JANTX2N3418S
Part Number Description Manufacturer Compare
JANTX2N3418S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SMILILAR TO TO-39, 3 PIN Cobham Semiconductor Solutions JAN2N3418S vs JANTX2N3418S
JANS2N3418 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SIMILAR TO TO-5, 3 PIN Cobham Semiconductor Solutions JAN2N3418S vs JANS2N3418
JAN2N3418 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Silicon Transistor Corporation JAN2N3418S vs JAN2N3418
JANTXV2N3418 Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin Cobham Semiconductor Solutions JAN2N3418S vs JANTXV2N3418
JANTX2N3418 Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, SMILILAR TO TO-5, 3 PIN Silicon Transistor Corporation JAN2N3418S vs JANTX2N3418
JAN2N3418 Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin Cobham Semiconductor Solutions JAN2N3418S vs JAN2N3418
JANS2N3418S Small Signal Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, SIMILAR TO TO-39, 3 PIN Cobham Semiconductor Solutions JAN2N3418S vs JANS2N3418S

Related Parts for JAN2N3418S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N3418S by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N3418S by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of JAN2N3418S would you like to use for your alert(s)?
  • Please alert me when JAN2N3418S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N3418S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N3418S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N3418S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N3418S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N3418S by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: