Part Details for JAN2N3019S by onsemi
Overview of JAN2N3019S by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N3019S
JAN2N3019S CAD Models
JAN2N3019S Part Data Attributes:
|
JAN2N3019S
onsemi
Buy Now
Datasheet
|
Compare Parts:
JAN2N3019S
onsemi
MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-39 | |
Package Description | CASE 205AB-01, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 205AB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/391 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for JAN2N3019S
This table gives cross-reference parts and alternative options found for JAN2N3019S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3019S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3019 | TRANSISTOR 1000 mA, 80 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, METAL PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | JAN2N3019S vs 2N3019 |
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | Micro Electronics Corporation | JAN2N3019S vs 2N3019 |
JANTX2N3019S | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | JAN2N3019S vs JANTX2N3019S |
JAN2N3019 | 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | JAN2N3019S vs JAN2N3019 |
2N3019 | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Motorola Semiconductor Products | JAN2N3019S vs 2N3019 |
JANTX2N3019 | Small Signal Bipolar Transistor, 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-39 | National Semiconductor Corporation | JAN2N3019S vs JANTX2N3019 |
JANTX2N3019 | 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Texas Instruments | JAN2N3019S vs JANTX2N3019 |
2N3019S | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, NPN, Silicon, TO-39, TO-39, 3 PIN | Space Power Electronics Inc | JAN2N3019S vs 2N3019S |
2N3019 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | JAN2N3019S vs 2N3019 |
JANTXV2N3019S | MIL-PRF-19500/391: 80 V, 1 A NPN Small Signal Transistor, TO-39 3-Lead, 100-BLKBX, Military Qualified | onsemi | JAN2N3019S vs JANTXV2N3019S |