Part Details for JAN2N2907 by Raytheon Semiconductor
Overview of JAN2N2907 by Raytheon Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JAN2N2907
JAN2N2907 CAD Models
JAN2N2907 Part Data Attributes:
|
JAN2N2907
Raytheon Semiconductor
Buy Now
|
Compare Parts:
JAN2N2907
Raytheon Semiconductor
Small Signal Bipolar Transistor, 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RAYTHEON SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-18 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz | |
Turn-off Time-Max (toff) | 100 ns | |
Turn-on Time-Max (ton) | 45 ns |
Alternate Parts for JAN2N2907
This table gives cross-reference parts and alternative options found for JAN2N2907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2907 | TRANSISTOR 600 mA, 40 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, TO-18, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | JAN2N2907 vs 2N2907 |
2N2907 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Diodes Incorporated | JAN2N2907 vs 2N2907 |
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, | Microsemi Corporation | JAN2N2907 vs 2N2907 |
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Micro Electronics Corporation | JAN2N2907 vs 2N2907 |
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | Semitronics Corp | JAN2N2907 vs 2N2907 |
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18 | Microchip Technology Inc | JAN2N2907 vs 2N2907 |
JANTX2N2907 | 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18 | Texas Instruments | JAN2N2907 vs JANTX2N2907 |
2N2907 | Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, TO-18, 3 PIN | General Transistor Corp | JAN2N2907 vs 2N2907 |
2N2907 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-206AA | Rochester Electronics LLC | JAN2N2907 vs 2N2907 |
2N2907 | 600mA, 40V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-18, METAL PACKAGE-3 | STMicroelectronics | JAN2N2907 vs 2N2907 |