JAN2N2906A
Description: Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN

Overview of JAN2N2906A by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JAN2N2906A by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N2906A by Defense Logistics Agency

JAN2N2906A
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Package Description
TO-18, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.6 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
40
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
Qualification Status
Qualified
Reference Standard
MIL-19500/291M
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Want to compare parts?
  1. JAN2N2906A
    Defense Logistics Agency
    Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN
    VS

Alternate Parts for JAN2N2906A

This table gives cross-reference parts and alternative options found for JAN2N2906A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2906A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANS2N2906AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Defense Logistics Agency JAN2N2906A vs JANS2N2906AL
JANTXV2N2906AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Defense Logistics Agency JAN2N2906A vs JANTXV2N2906AL
JANTX2N2906A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Defense Logistics Agency JAN2N2906A vs JANTX2N2906A
JAN2N2906AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Defense Logistics Agency JAN2N2906A vs JAN2N2906AL
JANTX2N2906AL Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-18, 3 PIN Defense Logistics Agency JAN2N2906A vs JANTX2N2906AL
Part Number Description Manufacturer Compare
2C3762 Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, DIE-2 Microsemi Corporation JAN2N2906A vs 2C3762
2N2907ABC-1 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation JAN2N2906A vs 2N2907ABC-1
BCY77ADWP Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, 0.017 X 0.017 INCH, G2, DIE-2 Zetex / Diodes Inc JAN2N2906A vs BCY77ADWP
2N2907AQF Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 4-Element, PNP, Silicon, CERAMIC, QFP TT Electronics Resistors JAN2N2906A vs 2N2907AQF
BC556ADWP Small Signal Bipolar Transistor, 65V V(BR)CEO, 1-Element, PNP, Silicon, 0.017 X 0.017 INCH, G2, DIE-2 Zetex / Diodes Inc JAN2N2906A vs BC556ADWP
JANHCD2N2907A Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, DIE-3 Microsemi Corporation JAN2N2906A vs JANHCD2N2907A
2N2907ADWP Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, PNP, Silicon, 0.025 X 0.025 INCH, G6, DIE-2 Zetex / Diodes Inc JAN2N2906A vs 2N2907ADWP
2N2907ADS-1 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Microsemi Corporation JAN2N2906A vs 2N2907ADS-1
CV7675 Small Signal Bipolar Transistor, 0.6A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-206AA, HERMETIC SEALED, METAL, TO-18, 3 PIN TT Electronics Resistors JAN2N2906A vs CV7675
2C3762 Small Signal Bipolar Transistor, 1-Element, PNP, Silicon, DIE-2 Semicoa Semiconductors JAN2N2906A vs 2C3762

Related Parts for JAN2N2906A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N2906A by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N2906A by Defense Logistics Agency

  • Please alert me when JAN2N2906A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N2906A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N2906A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N2906A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N2906A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N2906A by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: