Part Details for JAN2N2880 by Unitrode Corporation
Overview of JAN2N2880 by Unitrode Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N2880
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-210AA | 29 |
|
$42.0750 / $49.5000 | Buy Now |
Part Details for JAN2N2880
JAN2N2880 CAD Models
JAN2N2880 Part Data Attributes
|
JAN2N2880
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2880
Unitrode Corporation
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 5 A | |
Collector-Base Capacitance-Max | 150 pF | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-59 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 20 MHz | |
Turn-off Time-Max (toff) | 2000 ns | |
Turn-on Time-Max (ton) | 360 ns | |
VCEsat-Max | 1.5 V |
Alternate Parts for JAN2N2880
This table gives cross-reference parts and alternative options found for JAN2N2880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2880 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2880 vs 2N2880 |
2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, | Microsemi Corporation | JAN2N2880 vs 2N2880 |
2N2880R1 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2880 vs 2N2880R1 |
2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, TO-111, 4 PIN | Solitron Devices Inc | JAN2N2880 vs 2N2880 |
JANTX2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin | Semicoa Semiconductors | JAN2N2880 vs JANTX2N2880 |
2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, TO-111, 4 PIN | Swampscott Electronics Co Inc | JAN2N2880 vs 2N2880 |
JANTX2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, | Solitron Devices Inc | JAN2N2880 vs JANTX2N2880 |
S2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, | Solitron Devices Inc | JAN2N2880 vs S2N2880 |
JANTX2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, | Unitrode Corp (RETIRED) | JAN2N2880 vs JANTX2N2880 |
JANTX2N2880 | Power Bipolar Transistor, 5A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin | Silicon Transistor Corporation | JAN2N2880 vs JANTX2N2880 |