Part Details for JAN2N2880 by Spectrum Control
Overview of JAN2N2880 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2880
JAN2N2880 CAD Models
JAN2N2880 Part Data Attributes:
|
JAN2N2880
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
JAN2N2880
Spectrum Control
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-111 | |
JESD-30 Code | O-MUPM-D3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for JAN2N2880
This table gives cross-reference parts and alternative options found for JAN2N2880. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2880, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2880 | Power Bipolar Transistor, 5A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin | Silicon Transistor Corporation | JAN2N2880 vs 2N2880 |
JANTXV2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin | Spectrum Control | JAN2N2880 vs JANTXV2N2880 |
JANTXV2N2880 | Power Bipolar Transistor, 5A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin | Silicon Transistor Corporation | JAN2N2880 vs JANTXV2N2880 |
JANTXV2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, | Solitron Devices Inc | JAN2N2880 vs JANTXV2N2880 |
JAN2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 3 Pin, | Solitron Devices Inc | JAN2N2880 vs JAN2N2880 |
JAN2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, | New England Semiconductor | JAN2N2880 vs JAN2N2880 |
2N2880 | 5A, 80V, NPN, Si, POWER TRANSISTOR, TO-111, 4 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N2880 vs 2N2880 |
JANTX2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin | Microchip Technology Inc | JAN2N2880 vs JANTX2N2880 |
JANTXV2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, | Unitrode Corporation | JAN2N2880 vs JANTXV2N2880 |
JANTX2N2880 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, | Microsemi Corporation | JAN2N2880 vs JANTX2N2880 |