Part Details for JAN2N2608 by Microsemi Corporation
Overview of JAN2N2608 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N2608
JAN2N2608 CAD Models
JAN2N2608 Part Data Attributes
|
JAN2N2608
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N2608
Microsemi Corporation
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | BCY | |
Package Description | TO-18, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
JEDEC-95 Code | TO-206AA | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/295 | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N2608
This table gives cross-reference parts and alternative options found for JAN2N2608. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N2608, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2608 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, TO-18, 3 PIN | Motorola Mobility LLC | JAN2N2608 vs 2N2608 |
2N2608 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N2608 vs 2N2608 |
2N2608 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | JAN2N2608 vs 2N2608 |
2N2608LEADFREE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, | Central Semiconductor Corp | JAN2N2608 vs 2N2608LEADFREE |